15-47-4080
SL Single Row, Female, Version A Receptacle, 8 Circuits
Easily connect your electronic components with our SL Single Row Female Receptacle. This Version A connector features 8 circuits and is designed for efficient wire-to-wire or wire-to-board connections. The black polyester alloy housing ensures durability, while the phosphor bronze contacts with gold plating offer reliable conductivity. With a pitch of 2.54mm and a voltage rating of 250V, this connector is suitable for various applications. Its vertical orientation and stackable design provide versatility in PCB layouts. RoHS compliant and with a high mating cycle rating, you can trust in the performance and longevity of this essential component. Ideal for use in FFC, FPC, Ribbon, and IDT connectors, it's a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4080 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474080;70430-0182 |
SKU: | MOL15-47-4080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |