15-47-4237
SL Single Row, Female, Version G Receptacle, 23 Circuits
Enhance your connectivity with our SL Single Row, Female, Version G Receptacle. Designed for 23 circuits, this black connector offers reliable performance with a contact material of phosphor bronze and gold plating in the mating area. Its vertical orientation and 2.54mm pitch make it suitable for various applications, while the polyester alloy construction ensures durability. With a voltage rating of 250V and amperage options of 1A and 2A, it guarantees efficient power transmission. Perfect for wire-to-wire or wire-to-board connections, this stackable connector is a versatile solution for your electronic projects. Rest assured of its quality, as it meets industry standards for materials and manufacturing processes. Upgrade your setup with the SL Connector for seamless and secure data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4237 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474237;70430-0512 |
SKU: | MOL15-47-4237 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |