15-47-4152
SL Single Row, Female, Version D Receptacle, 15 Circuits
Easily connect wires with our SL Single Row, Female, Version D Receptacle. With 15 circuits and a pitch of 2.54mm, it offers secure and efficient connectivity. The black polyester alloy housing ensures durability, while the phosphor bronze contact material with gold plating guarantees reliable signal transmission. Operating at up to 250V and 2A, it's suitable for various applications. Featuring a vertical orientation and stackable design, it allows for space-saving installation. With RoHS compliance and a high mating cycle count, this connector meets industry standards for quality and performance in wire-to-wire and wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4152 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474152 |
SKU: | MOL15-47-4152 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |