15-47-4221

SL Single Row, Female, Version C Receptacle, 22 Circuits

Easily connect 22 circuits with our SL Single Row Female Version C Receptacle in black, designed for seamless integration in various applications. With a pitch of 2.54mm and contact material made of durable phosphor bronze, this connector ensures reliable performance. Featuring gold plating on the contact mating area and tin plating on termination, it offers excellent conductivity and corrosion resistance. The polyester alloy construction meets material flammability standards, while its vertical orientation and stackable design provide flexibility in installation. Ideal for wire-to-wire and wire-to-board connections, this SL connector is a dependable choice for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4221
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474221
SKU: MOL15-47-4221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: