15-47-4224
SL Single Row, Female, Version A Receptacle, 22 Circuits
Elevate your connectivity with our SL Single Row, Female, Version A Receptacle. Featuring 22 circuits and a sleek black design, this connector is a versatile solution for your electronic projects. With a pitch of 2.54mm and an orientation that allows for vertical mounting, it offers seamless integration into your setups. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance. With a voltage rating of 250V and amperage options of 1A and 2A, it meets various power requirements. Its gold-plated contact mating area guarantees efficient signal transmission, while its stackable design adds convenience. RoHS compliant and suitable for FFC/FPC cable types, it's a must-have for wire-to-wire and wire-to-board connections in any application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4224 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474224 |
SKU: | MOL15-47-4224 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |