15-47-4201

SL Single Row, Female, Version C Receptacle, 20 Circuits

Easily connect and disconnect with our SL Single Row Female Version C Receptacle. Designed for convenience, this black connector features 20 circuits and is ideal for FFC/FPC cable types. With a durable polyester alloy construction and gold-plated contact mating area, it ensures reliable performance. The 2.54mm pitch and vertical orientation make it suitable for various applications. Meeting stringent quality standards, this connector is stackable and offers a maximum of 50 mating cycles. Perfect for Wire-to-Wire/Wire-to-Board connections in electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4201
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 20
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474201
SKU: MOL15-47-4201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: