15-47-4081

SL Single Row, Female, Version C Receptacle, 8 Circuits

Enhance your electronic connections with our Single Row Female Version C Receptacle. Featuring 8 circuits and a sleek black design, this connector is both high-performing and visually appealing. With a contact material of Phosphor Bronze and gold plating in the mating area, you can trust in its durability and reliable conductivity. Suitable for FFC/FPC wire types, it offers versatility in your applications. Its stackable design and 2.54mm pitch make it easy to integrate into your projects. Compliant with industry standards for material flammability and operating temperatures, you can use it with confidence in various environments. Upgrade your setup with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4081
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 8
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474081;70430-0217
SKU: MOL15-47-4081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: