15-47-4206

SL Single Row, Female, Version D Receptacle, 20 Circuits

Enhance connectivity with our SL Single Row, Female, Version D Receptacle. Featuring 20 circuits, this black connector is designed for FFC/FPC cable types. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in various applications. The phosphor bronze contact material, along with gold plating, guarantees efficient signal transmission while the polyester alloy housing offers durability. Stackable and suitable for wire-to-wire or wire-to-board connections, this SL connector is a versatile solution for your connectivity needs. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Upgrade your systems with the SL connector for seamless and secure connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4206
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 20
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474206
SKU: MOL15-47-4206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: