15-38-8129

SL Single Row, Female, Version D Receptacle, 12 Circuits

Enhance your connectivity solutions with our SL Single Row, Female, Version D Receptacle. Featuring 12 circuits, this black connector, part of the 70430 series, is designed for optimal performance in various applications. With a pitch of 2.54mm, it offers reliable contact with an amperage of 1A or 2A and a voltage rating of 250V. Its durable construction, made of polyester alloy and phosphor bronze contacts with tin plating, ensures longevity and stability. This vertical orientation connector is stackable, accommodating multiple connections efficiently. Ideal for FFC/FPC cable types, it supports up to 25 mating cycles, making it a dependable choice for wire-to-wire and wire-to-board setups. Compliant with industry standards, it guarantees quality and reliability in your projects. Elevate your connectivity game with the SL series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8129
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388129
SKU: MOL15-38-8129

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: