15-38-8070

SL Single Row, Female, Version G Receptacle, 7 Circuits

Enhance your connectivity with the SL Single Row, Female, Version G Receptacle. Designed with precision, this connector features 7 circuits, offering versatile compatibility for your electronic applications. Its black color adds a sleek touch, while the straight body orientation and vertical orientation options cater to various installation needs. Crafted from durable polyester alloy, with phosphor bronze contacts plated with tin, this connector ensures reliable performance even in demanding environments. With a pitch of 2.54mm and stackable design, it allows for efficient PCB integration. RoHS compliant and operating within a wide temperature range from -40 to 105°C, it guarantees both safety and functionality. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8070
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388070;70430-0146
SKU: MOL15-38-8070

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: