15-38-8170

SL Single Row, Female, Version G Receptacle, 17 Circuits

Introducing our SL Single Row Female Version G Receptacle, designed for seamless connectivity in electronic applications. With 17 circuits, this black connector is a reliable choice for various devices. Featuring a pitch of 2.54mm, it ensures secure and efficient connections. The phosphor bronze contact material and tin plating offer durability and conductivity, while the polyester alloy construction meets stringent material flammability standards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its vertical orientation and stackable design provide flexibility in installation. RoHS compliant and with a mating cycle of 25, it guarantees long-lasting performance. Perfect for FFC/FPC wire types, this connector is an essential component in modern electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8170
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388170;70430-0156
SKU: MOL15-38-8170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: