15-38-8240

SL Single Row, Female, Version G Receptacle, 24 Circuits

Experience seamless connectivity with our SL Single Row Female Version G Receptacle. Boasting 24 circuits in a sleek black design, this connector ensures reliable performance in a variety of applications. With a straight body orientation and vertical orientation, it offers versatility in installation. Crafted from durable polyester alloy with phosphor bronze contacts plated in tin, it guarantees long-lasting durability. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environments. RoHS compliant and featuring a stackable design, it meets international standards for quality and sustainability. Perfect for FFC/FPC wire types, it enables efficient data transmission. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8240
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Wire Type: FFC/FPC
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm, 2.4 mm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388240;70430-0163
SKU: MOL15-38-8240

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: