15-47-4215

SL Single Row, Female, Version C Receptacle, 21 Circuits

Easily connect wires with our SL Single Row Female Receptacle, offering 21 circuits for efficient power distribution. This black connector from series 70430 is designed for 1A to 2A amperage and 250V voltage, ensuring reliable performance. Crafted from durable polyester alloy with phosphor bronze contacts plated in gold, it guarantees long-lasting conductivity. Featuring a 2.54mm pitch and vertical orientation, it's perfect for FFC/FPC cable applications. With stackable capability and 50 mating cycles, it's ideal for various wire-to-wire or wire-to-board setups. RoHS compliant and meeting industry standards, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4215
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474215
SKU: MOL15-47-4215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: