15-38-8079

SL Single Row, Female, Version D Receptacle, 7 Circuits

Introducing the SL Single Row Female Version D Receptacle, a versatile and reliable solution for your connectivity needs. This black receptacle features 7 circuits, with a pitch of 2.54mm, making it suitable for FFC/FPC cable types. Crafted with high-quality polyester alloy and phosphor bronze contact material, it offers durability and efficient signal transmission. With a voltage rating of 250V and amperage options of 1A and 2A, it is ideal for various applications. The tin-plated contact mating area ensures secure connections, and its stackable design allows for space-saving installation. RoHS compliant and designed for 25 mating cycles, this connector guarantees long-lasting performance in wire-to-wire or wire-to-board setups. Upgrade your connectivity with the SL Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8079
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 7
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388079
SKU: MOL15-38-8079

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: