15-47-4171

SL Single Row, Female, Version C Receptacle, 17 Circuits

Easily connect and secure your electronic components with this Single Row Female Receptacle. Featuring 17 circuits and made of durable polyester alloy in black, it offers reliable performance in various applications. With a pitch of 2.54mm and gold-plated contact mating areas, it ensures efficient signal transmission at up to 250V. Designed for FFC/FPC cables, it allows for easy and secure connections. Its vertical orientation and stackable design add versatility to your setup. Meeting industry standards for materials and plating, it guarantees both safety and performance. Perfect for wire-to-wire or wire-to-board connections, this connector is essential for any electronic project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4171
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474171
SKU: MOL15-47-4171

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: