15-47-4231

SL Single Row, Female, Version C Receptacle, 23 Circuits

Easily connect and secure your FFC or FPC cables with our SL Single Row Version C Receptacle. Featuring 23 circuits in a sleek black design, this connector is perfect for wire-to-wire or wire-to-board applications. With a pitch of 2.54mm, it ensures a secure and stable connection. The phosphor bronze contact material, plated with gold, guarantees excellent conductivity and durability. Its vertical orientation and stackable design offer flexibility in installation. Meeting voltage standards of up to 250V and amperage of 1A or 2A, this connector is reliable for various electronic setups. Made from high-quality polyester alloy, it complies with RoHS regulations for environmentally conscious manufacturing. Whether for industrial or DIY projects, our SL connector is essential for seamless and efficient cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4231
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474231
SKU: MOL15-47-4231

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: