15-47-4222
SL Single Row, Female, Version D Receptacle, 22 Circuits
Introducing the SL Single Row, Female, Version D Receptacle with 22 Circuits, perfect for versatile connectivity needs. This black-colored connector, part of the 70430 series, features phosphor bronze contacts plated with gold for enhanced durability and conductivity. With a pitch of 2.54 mm, it offers reliable performance in FFC/FPC cable applications. Designed for vertical orientation, it allows for efficient PCB mounting. RoHS compliant and stackable, this connector is ideal for wire-to-wire and wire-to-board connections, ensuring seamless data transfer. Experience high-quality connectivity with the SL Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-47-4222 |
Color: | Black |
Series: | 70430 |
Amperage: | 1 A, 2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Orientation: | Vertical |
Cable Type: | FFC/FPC |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015474222 |
SKU: | MOL15-47-4222 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |