15-47-4242

SL Single Row, Female, Version D Receptacle, 24 Circuits

Enhance your electronic connections with our SL Single Row Female Version D Receptacle. Featuring 24 circuits, this black connector is designed for efficiency and durability. With a pitch of 2.54 mm, it offers seamless integration onto PCBs. The phosphor bronze contact material, gold plating, and tin termination ensure reliable conductivity, while the polyester alloy housing guarantees long-lasting performance. Suitable for FFC/FPC cables, this vertical orientation connector is stackable for added versatility. Meeting industry standards for voltage and amperage, it's perfect for wire-to-wire or wire-to-board applications. Trust in our high-quality SL connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4242
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474242
SKU: MOL15-47-4242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: