15-38-8139

SL Single Row, Female, Version D Receptacle, 13 Circuits

Easily connect your FFC/FPC cables with our SL Single Row, Female, Version D Receptacle. Featuring 13 circuits, this black connector is perfect for wire-to-wire and wire-to-board applications. With a 2.54mm pitch and vertical orientation, it provides a secure and efficient connection. Constructed with durable polyester alloy material and phosphor bronze contacts plated with tin, it ensures reliable performance. Rated for 1A or 2A at 250V, it meets stringent quality standards. Stackable and with a mating cycle of 25, it offers versatility for your connectivity needs. RoHS compliant and part of our extensive range of connectors, it's a must-have for any electronic project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8139
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 13
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388139
SKU: MOL15-38-8139

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: