15-38-8029

SL Single Row, Female, Version D Receptacle, 2 Circuits

Enhance connectivity with our SL Single Row Female Version D Receptacle. Designed for seamless integration, this connector boasts 2 circuits and a black polyester alloy construction for durability. With a pitch of 2.54mm, it offers reliable performance in FFC/FPC applications. Featuring phosphor bronze contacts with tin plating and a 250V voltage rating, it ensures efficient power transmission. Its vertical orientation and stackable design make it versatile for various setups. With a mating cycle of 25 and ROHS compliance, this connector is a dependable choice for wire-to-wire and wire-to-board connections in electronics assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-38-8029
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015388029;70430-0071
SKU: MOL15-38-8029

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: