15-47-4225

SL Single Row, Female, Version C Receptacle, 22 Circuits

Easily connect and secure your FFC/FPC cables with this SL Single Row Version C Receptacle. Featuring 22 circuits and a vertical orientation, it ensures efficient signal transmission in your electronic projects. The black polyester alloy body with gold-plated phosphor bronze contacts offers reliable performance, with a voltage rating of 250 V and amperage options of 1 A or 2 A. Stackable and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile choice for various applications. With RoHS compliance and durable construction, it guarantees both safety and longevity in use. Ideal for professional or DIY projects requiring secure cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-4225
Color: Black
Series: 70430
Amperage: 1 A, 2 A
Connector Type: SL
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Orientation: Vertical
Cable Type: FFC/FPC
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015474225
SKU: MOL15-47-4225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: