15168-0103
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a vital component in your cable and wire management arsenal. Designed for optimal performance, this jumper boasts a low amperage of 1.4 A, making it energy-efficient and reliable. With a wide operating temperature range from -40 °C to 105 °C, it ensures durability in various environmental conditions. The 1.25 mm pitch allows for precise connections, while its 0.051m overall length offers flexibility in installation. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance with industry standards. Elevate your wiring setups with this essential component, perfect for a range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15168-0103 |
Series: | 15168 |
Amperage: | 1.4 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1.25 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151680103 |
SKU: | MOL15168-0103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |