15168-0400

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-quality cable solution designed for efficient wire management. This jumper, part of our 15168 series, boasts a robust construction and reliable performance. With a maximum amperage of 1.4 A and a wide operating temperature range from -40 °C to 105 °C, it is suitable for diverse applications. The jumper features a 1.25 mm pitch and an overall length of 0.178m, ensuring optimal connectivity in compact spaces. Rest assured, this product complies with RoHS standards, reflecting our commitment to environmental responsibility. Ideal for use in various industries, the Premo-Flex FFC Jumper offers seamless integration and dependable functionality. Elevate your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0400
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680400
SKU: MOL15168-0400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: