15168-0379

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. With a low amperage requirement of 1.4 A and a voltage rating, this jumper ensures reliable power transmission. Its flexible construction and generous overall length of 0.203m provide versatility in setup, while the 1.25mm pitch allows for easy integration. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for both indoor and outdoor use. Rest assured of its quality and compliance with RoHS standards. Elevate your wire management and cable connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0379
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680379
SKU: MOL15168-0379

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: