15168-0278

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 22 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission. Operating efficiently within a temperature range of -40°C to 105°C, this jumper ensures performance in diverse environments. With a low amperage of 1.4 A and a pitch of 1.25 mm, it offers precision and stability in electrical connections. Its compact overall length of 0.031m makes it ideal for space-constrained applications. RoHS compliant and crafted with quality materials, you can trust in its durability. Explore the possibilities for wire management and cable assembly in various electronics projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15168-0278
Series: 15168
Amperage: 1.4 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1.25 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151680278
SKU: MOL15168-0278

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: