15266-0168
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and efficient solution for your wiring needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers optimal performance in various environments. Boasting a sleek overall length of 0.102m and a pitch of .5mm, it ensures a precise and secure connection. Crafted for durability and compliance, this jumper is a must-have for any wire management setup. Upgrade your system with the seamless functionality of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0168 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660168 |
SKU: | MOL15266-0168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |