15266-0427
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed with precision, this jumper features a pitch of 0.5 mm, making it ideal for applications requiring high-density interconnects. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in varying environmental conditions. RoHS compliant, it meets international standards for environmental responsibility. Whether used for data transmission or power delivery, this jumper guarantees efficient and durable connectivity. Elevate your wire management with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0427 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660427 |
SKU: | MOL15266-0427 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |