15266-0091

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in a variety of applications. Crafted with precision and reliability in mind, this jumper boasts a slender overall length of 0.254m and a pitch of 0.5mm, ensuring efficient performance in tight spaces. With a low amperage of 0.5A and a wide operating temperature range from -40°C to 105°C, it's suitable for both standard and demanding environments. Rest assured, our FFC Jumper is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire management setup with this essential component, perfect for any project requiring flexible flat cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0091
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660091
SKU: MOL15266-0091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: