15266-0150
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance cable designed for seamless data transmission. Engineered with precision, this jumper boasts a slim 0.5mm pitch, ensuring optimal signal integrity in tight spaces. With a current rating of 0.5A and a wide temperature range from -40°C to 105°C, it guarantees reliable operation in diverse environments. Its 0.152m length offers flexibility in installation, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in various applications, this jumper is a versatile solution for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0150 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660150 |
SKU: | MOL15266-0150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |