15266-0109
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance connectivity solution designed for efficient wire management. With a low amperage requirement of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Its ultra-thin profile, featuring a .5 mm pitch and an overall length of 0.203m, offers flexibility in installation, making it ideal for space-constrained applications. Rest assured, this jumper is compliant with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your connectivity setup with the Premo-Flex FFC Jumper and experience seamless, durable, and high-speed data transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0109 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660109 |
SKU: | MOL15266-0109 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |