15266-0144
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. Operating efficiently with a maximum amperage of 0.5 A and a wide temperature range spanning from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a pitch of 0.5 mm and an overall length of 0.076m, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and longevity. Ideal for wire management in electronic systems, this RoHS-compliant jumper is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0144 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660144 |
SKU: | MOL15266-0144 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |