15266-0326

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the innovative Premo-Flex FFC Jumper, a vital component in the world of wire management. This jumper, compliant with RoHS standards, boasts a .5mm pitch and a maximum operating temperature of 105°C, ensuring reliable performance in a wide range of environments. With a low amperage of .5A, it's perfect for delicate electronic applications. The jumper's durable construction and flexibility make it ideal for use in cable and ribbon assemblies, offering seamless connectivity with a length of 0.152m. From industrial settings to consumer electronics, the Premo-Flex FFC Jumper is the ultimate solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0326
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660326
SKU: MOL15266-0326

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: