15266-0949

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15266 series. Engineered for optimal performance, this high-quality FFC cable boasts a slender pitch of .5mm, making it ideal for intricate electronic setups. With a maximum amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality even in demanding conditions. Measuring at a convenient 0.102m in length, it offers flexibility in installation while guaranteeing seamless data transmission. Trust in this RoHS-compliant jumper for efficient wire management and dependable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0949
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660949
SKU: MOL15266-0949

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: