15266-0853

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. This ultra-flexible cable boasts a compact overall length of 0.305m and a slim pitch of .5mm, perfect for space-constrained setups. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in demanding environments. Crafted for efficiency and durability, this jumper cable is a versatile solution for your wire management needs. Joining the ranks of our RoHS-compliant products, it upholds our commitment to environmental responsibility. Elevate your connectivity experience with the superior quality and versatility of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0853
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660853
SKU: MOL15266-0853

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: