15266-0095
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Designed for seamless integration, this ultra-thin cable features a narrow pitch of 0.5mm, perfect for space-constrained environments. With a maximum operating temperature of 105°C and a wide range of -40°C, it ensures reliable performance in diverse conditions. The 0.03m length offers flexibility in installation, while the RoHS compliance underscores its commitment to environmental responsibility. Ideal for wire management in various applications, this FFC jumper is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0095 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660095 |
SKU: | MOL15266-0095 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |