15266-0428
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a vital component in our cable and wire management lineup. Designed for seamless integration, this high-performance jumper boasts a 0.5A amperage and operates efficiently in a wide temperature range from -40°C to 105°C. Its compact 0.051m length and 0.5mm pitch ensure a perfect fit for your connectivity needs. Crafted with quality materials, it guarantees reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your cable and wire assemblies with this essential component, a standout in our comprehensive range of products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0428 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660428 |
SKU: | MOL15266-0428 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |