15266-0122
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper. This high-quality cable features a slim design, perfect for tight spaces, with a pitch of .5mm for seamless connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers reliable performance in various environments. With a low amperage of .5A and a voltage rating, it is suitable for a wide range of applications. RoHS compliant and crafted with precision, this jumper ensures both quality and compliance. Elevate your wire management with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0122 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660122 |
SKU: | MOL15266-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |