15266-0388
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. Designed for optimal performance, this jumper features a pitch of .5mm and a maximum amperage of .5A, making it suitable for a variety of applications. With a wide operating temperature range from -40°C to 105°C, you can trust its durability in any environment. Its 0.102m overall length provides flexibility in installation, while its RoHS compliance ensures environmental responsibility. Whether you're in need of a jumper for wire management or cable assemblies, this FFC jumper is the perfect choice for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0388 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660388 |
SKU: | MOL15266-0388 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |