15266-0307
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and ribbon management needs. With a low amperage of .5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper offers optimal performance in various environments. Featuring a fine pitch of .5 mm and an overall length of 0.203m, it is perfect for intricate wiring setups. Rest assured of its quality, as it complies with RoHS standards. Upgrade your wire management system with this essential component, part of our extensive range of Wire, Cable & Assemblies products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0307 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660307 |
SKU: | MOL15266-0307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |