15266-0102
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. This flexible flat cable features a slim overall length of 0.102m and a pitch of .5mm, making it ideal for space-constrained applications. With a low amperage rating of .5A, it offers reliable power transmission while maintaining efficient operation. Engineered for durability, this jumper cable can withstand a wide temperature range from -40°C to 105°C, ensuring reliable performance in various environmental conditions. Its RoHS compliance underscores our commitment to sustainability. Perfect for wire management and cable assembly projects, the Premo-Flex FFC Jumper is a must-have component for your electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0102 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660102 |
SKU: | MOL15266-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |