15266-0843

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this jumper boasts a half-amp amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various conditions. With a pitch of 0.5mm and an overall length of 0.152m, it offers flexibility in installation. RoHS compliant and crafted with quality in mind, this jumper is a dependable solution for your wire management needs. Explore the full range of our Wire, Cable & Assemblies products for comprehensive connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0843
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660843
SKU: MOL15266-0843

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: