15266-0059

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in your electronic setups with the Premo-Flex FFC Jumper. Designed for optimal performance, this reliable cable features a pitch of 0.5mm and a maximum operating temperature of 105°C, ensuring durability even in demanding environments. With a low amperage of 0.5A and a wide voltage range, it offers versatility for various applications. RoHS compliant and tested for quality, this FFC jumper guarantees both performance and environmental responsibility. Upgrade your wire management system with this essential component for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0059
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660059
SKU: MOL15266-0059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: