15266-0120
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your cable and ribbon management needs. This high-quality jumper boasts a low amperage of .5 A and is designed for efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in various environments. The ultra-thin design and .5 mm pitch ensure seamless integration into your setup. Rest assured, this jumper is RoHS compliant, reflecting our commitment to environmental responsibility. Perfect for a range of applications, from industrial to consumer electronics, it's a must-have in your toolkit. Elevate your wire management game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0120 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660120 |
SKU: | MOL15266-0120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |