15266-0829

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for streamlined wire management. This ultra-thin cable, part of our 15266 series, features a .5 mm pitch and is designed for efficient, high-density applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in various environments. Measuring 0.254m in overall length, it offers flexibility in installation. Perfect for connecting components in tight spaces, this FFC jumper is a must-have for any project requiring precision cable assembly. Rest assured, it meets all necessary quality standards for your peace of mind. Elevate your wire management game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0829
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660829
SKU: MOL15266-0829

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: