15266-0076

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity and streamline your wiring with the Premo-Flex FFC Jumper. Part of the versatile 15266 series, this jumper boasts a .5mm pitch and a durable construction, making it ideal for a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in challenging environments. Its .051m overall length offers flexibility in installation, while its .5A amperage and voltage rating provide ample power for your needs. This RoHS-compliant jumper is a must-have for efficient wire management in various settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0076
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660076
SKU: MOL15266-0076

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: