15266-0179
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your cable and ribbon management needs. This high-quality jumper boasts a .5 mm pitch and is designed for efficient connectivity in a variety of applications. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it offers reliable performance in both extreme heat and cold. Measuring at 0.254m in overall length, it provides ample flexibility for installation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire management setup with the Premo-Flex FFC Jumper – the perfect choice for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0179 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660179 |
SKU: | MOL15266-0179 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |