15266-0106
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. Designed for optimal performance, this jumper boasts a low amperage of .5 A and a wide temperature range from -40°C to 105°C, ensuring reliability in any environment. With a pitch of .5 mm and an overall length of 0.152m, it offers flexibility for various applications. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance. Elevate your wire management with this essential component, perfect for FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0106 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660106 |
SKU: | MOL15266-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |