15266-0377

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Easily connect components with the Premo-Flex FFC Jumper, designed for seamless performance in various applications. This flexible flat cable boasts a low profile and .5mm pitch, perfect for tight spaces. With a maximum operating temperature of 105°C and a wide range of -40°C to ensure reliability in diverse environments. Its 0.254m length provides ample reach, while the .5A amperage and voltage rating meet standard requirements. RoHS compliance underscores our commitment to sustainability. Upgrade your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0377
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660377
SKU: MOL15266-0377

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: