15266-0184
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 18 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Discover the versatility of our Premo-Flex FFC Jumper, a reliable solution for seamless connectivity in your electronic projects. With a low amperage of .5 A and a pitch of .5 mm, this jumper offers precise performance. Operating flawlessly in a wide temperature range from -40°C to 105°C, it ensures durability in various environments. Measuring at a convenient overall length of 0.03m, it's perfect for compact setups. Rest assured, this jumper complies with RoHS standards, making it an environmentally conscious choice. Elevate your wire management game with this essential component from our Cable, Ribbon, FFC, FPC Cable & Jumpers collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0184 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660184 |
SKU: | MOL15266-0184 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |