15266-0066
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic setups. With a low amperage requirement of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Featuring a fine pitch of .5 mm, it facilitates precise connections while its overall length of 0.203m offers flexibility in installation. Compliant with RoHS regulations, this jumper guarantees eco-friendly operation. Ideal for wire management in cable assemblies, the Premo-Flex FFC Jumper is a dependable solution for efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0066 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660066 |
SKU: | MOL15266-0066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |